ECP5 Field Programmable Gate Array (FPGA) IC 197 1990656 44000 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE5U-45F-6BG256I

DigiKey Part Number
220-2199-ND
Manufacturer
Manufacturer Product Number
LFE5U-45F-6BG256I
Description
IC FPGA 197 I/O 256CABGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ECP5 Field Programmable Gate Array (FPGA) IC 197 1990656 44000 256-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
LFE5U-45F-6BG256I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
11000
Number of Logic Elements/Cells
44000
Total RAM Bits
1990656
Number of I/O
197
Voltage - Supply
1.045V ~ 1.155V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-CABGA (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM161.03000RM161.03
25RM140.20560RM3,505.14
100RM129.80370RM12,980.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM161.03000
Unit Price with VAT:RM177.13300