ECP5 Field Programmable Gate Array (FPGA) IC 203 1990656 44000 381-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE5U-45F-6BG381C

DigiKey Part Number
220-1988-ND
Manufacturer
Manufacturer Product Number
LFE5U-45F-6BG381C
Description
IC FPGA 203 I/O 381CABGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ECP5 Field Programmable Gate Array (FPGA) IC 203 1990656 44000 381-FBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
11000
Number of Logic Elements/Cells
44000
Total RAM Bits
1990656
Number of I/O
203
Voltage - Supply
1.045V ~ 1.155V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
381-CABGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM183.76000RM183.76
25RM160.35960RM4,008.99
100RM148.22360RM14,822.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM183.76000
Unit Price with VAT:RM202.13600