


LIFCL-40-EVN | |
|---|---|
DigiKey Part Number | 220-LIFCL-40-EVN-ND |
Manufacturer | |
Manufacturer Product Number | LIFCL-40-EVN |
Description | BOARD EVAL CROSSLINK-NX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CrossLink-NX FPGA LIFCL-40 CrossLink-NX™ FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform CrossLink-NX FPGA |
Manufacturer Lattice Semiconductor Corporation | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part LIFCL-40 |
Packaging Box | Interconnect System FMC, Pmod, Raspberry Pi HAT (40 Pin) |
Part Status Active | Suggested Programming Environment Radiant |
Type FPGA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM628.43000 | RM628.43 |
| Unit Price without VAT: | RM628.43000 |
|---|---|
| Unit Price with VAT: | RM691.27300 |











