
0M030-8303-25-D | |
|---|---|
DigiKey Part Number | 788-0M030-8303-25-D-ND |
Manufacturer | |
Manufacturer Product Number | 0M030-8303-25-D |
Description | LUNALED,25" 4W UNDERCABINET, 800 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LunaLED General Purpose Lighting Kit White, Warm 3000K 20V ~ 30V Dimmable |
Category | Type General Purpose Lighting Kit |
Manufacturer LEDdynamics Inc. | Color White, Warm |
Series | CCT (K) 3000K |
Packaging Bulk | Voltage - Supply 20V ~ 30V |
Part Status Active | Features Dimmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM250.75000 | RM1,253.75 |
| 10 | RM239.45400 | RM2,394.54 |
| 100 | RM213.01100 | RM21,301.10 |
| Unit Price without VAT: | RM250.75000 |
|---|---|
| Unit Price with VAT: | RM275.82500 |

