



2536-F-34 | |
|---|---|
DigiKey Part Number | 2024-1008-ND |
Manufacturer | |
Manufacturer Product Number | 2536-F-34 |
Description | SOLENOID PULL CONTINUOUS 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 120VAC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2536-F-34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 120VAC | |
Stroke Length | 1.000" (25.40mm) | |
Power (Watts) | 19 W | |
DC Resistance (DCR) | 14.8Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Size / Dimension | 2.500" L x 2.062" W x 2.060" H (63.50mm x 52.38mm x 52.32mm) | |
Diameter - Shaft | - | |
Shaft Detail | Clevis | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM182.34240 | RM45,585.60 |
| Unit Price without VAT: | RM182.34240 |
|---|---|
| Unit Price with VAT: | RM200.57664 |

