
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 26mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 70° | |
For Use With/Related Manufacturer | Osram | |
Material | - | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.97000 | RM14.97 |
| 77 | RM8.86701 | RM682.76 |
| 154 | RM8.34409 | RM1,284.99 |
| 539 | RM7.59171 | RM4,091.93 |
| 1,001 | RM7.29545 | RM7,302.75 |
| 2,002 | RM7.01222 | RM14,038.46 |
| 5,005 | RM6.70370 | RM33,552.02 |
| Unit Price without VAT: | RM14.97000 |
|---|---|
| Unit Price with VAT: | RM16.46700 |

