
CA10318_TITANUM-O-SS | |
|---|---|
DigiKey Part Number | 711-1006-ND |
Manufacturer | |
Manufacturer Product Number | CA10318_TITANUM-O-SS |
Description | LENS CLR 8DEG/9DEG SPOT ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 8°, 9° Spot Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 26mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 8°, 9° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | RM8.86701 | RM682.76 |
| Unit Price without VAT: | RM8.86701 |
|---|---|
| Unit Price with VAT: | RM9.75371 |

