
CA16203_GABRIELLA-MIDI-M | |
|---|---|
DigiKey Part Number | 711-2895-ND |
Manufacturer | |
Manufacturer Product Number | CA16203_GABRIELLA-MIDI-M |
Description | LENS CLEAR 24-27DEG MED ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 24° ~ 27° Medium Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 37.8mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 24° ~ 27° | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.61000 | RM30.61 |
| 50 | RM19.96160 | RM998.08 |
| 100 | RM18.89820 | RM1,889.82 |
| 500 | RM17.01410 | RM8,507.05 |
| 1,000 | RM16.40226 | RM16,402.26 |
| 2,000 | RM15.88518 | RM31,770.36 |
| Unit Price without VAT: | RM30.61000 |
|---|---|
| Unit Price with VAT: | RM33.67100 |



