CN16209_GABRIELLA-MIDI-M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: RM3.65990

MFR Recommended


Ledil
In Stock: 0
Unit Price: RM15.38100
Lens With Holder Clear 25° ~ 27° Medium Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN16209_GABRIELLA-MIDI-M

DigiKey Part Number
711-2896-ND
Manufacturer
Manufacturer Product Number
CN16209_GABRIELLA-MIDI-M
Description
LENS CLEAR 25-27DEG MEDIUM SCREW
Customer Reference
Detailed Description
Lens With Holder Clear 25° ~ 27° Medium Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
37.5mm Dia
Lens Transparency
-
Optical Pattern
Medium
Viewing Angle
25° ~ 27°
For Use With/Related Manufacturer
Cree, Lumileds, Osram
Material
Acrylic
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes