
F12075_IRIS | |
|---|---|
DigiKey Part Number | 711-F12075_IRIS-ND |
Manufacturer | |
Manufacturer Product Number | F12075_IRIS |
Description | LENS CLR 40X30DEG ELLIPT/OVAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 40° x 30° Elliptical/Oval Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 38mm Dia | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 40° x 30° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | RM14.97289 | RM1,347.56 |
| Unit Price without VAT: | RM14.97289 |
|---|---|
| Unit Price with VAT: | RM16.47018 |

