
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 15 | |
Lens Style | Round | |
Lens Size | 56mm Dia | |
Lens Transparency | - | |
Optical Pattern | Flood | |
For Use With/Related Manufacturer | Citizen, Cree, Nichia, Seoul | |
Material | Silicone | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | RM26.10543 | RM913.69 |
| Unit Price without VAT: | RM26.10543 |
|---|---|
| Unit Price with VAT: | RM28.71597 |

