Lens With Holder Clear 24° Medium Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN10795_LD1-M

DigiKey Part Number
711-1026-ND
Manufacturer
Manufacturer Product Number
FCN10795_LD1-M
Description
LENS CLEAR 24DEG MEDIUM ADHESIVE
Customer Reference
Detailed Description
Lens With Holder Clear 24° Medium Adhesive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
21.6mm Dia
Lens Transparency
Diffused
Optical Pattern
Medium
Viewing Angle
24°
For Use With/Related Manufacturer
Osram
Material
Acrylic
Mounting Type
Adhesive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.