
HAC 418-S/SP10 | |
|---|---|
DigiKey Part Number | 398-HAC418-S/SP10-ND |
Manufacturer | |
Manufacturer Product Number | HAC 418-S/SP10 |
Description | CURRENT SENSOR HE/OL 418A |
Customer Reference | |
Detailed Description | Current Sensor 418A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 10µs | |
Current - Supply (Max) | - | |
Operating Temperature | -10°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | RM195.06422 | RM8,777.89 |
| Unit Price without VAT: | RM195.06422 |
|---|---|
| Unit Price with VAT: | RM214.57064 |

