
HAC 500-S | |
|---|---|
DigiKey Part Number | 398-HAC500-S-ND |
Manufacturer | |
Manufacturer Product Number | HAC 500-S |
Description | CURRENT SENSOR HE 500A |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | 15V | |
Response Time | 7µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -10°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | RM211.82844 | RM9,532.28 |
| Unit Price without VAT: | RM211.82844 |
|---|---|
| Unit Price with VAT: | RM233.01128 |

