
HAC100-S | |
|---|---|
DigiKey Part Number | HAC100-S-ND |
Manufacturer | |
Manufacturer Product Number | HAC100-S |
Description | CURRENT SENSOR HE/OL 100A |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 7µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -10°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | RM275.44111 | RM12,394.85 |
| Unit Price without VAT: | RM275.44111 |
|---|---|
| Unit Price with VAT: | RM302.98522 |

