
EGW.LM.U2A.XPP | |
|---|---|
DigiKey Part Number | 1124-1461-ND |
Manufacturer | |
Manufacturer Product Number | EGW.LM.U2A.XPP |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |

