Image for FAR.00.650.NLAY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAR.00.650.NLAY

DigiKey Part Number
FAR.00.650.NLAY-ND
Manufacturer
Manufacturer Product Number
FAR.00.650.NLAY
Description
CONN NIMCAMAC PLUG STR 50 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NIM-CAMAC CD/N 549, Triaxial Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Push-Pull
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP50 - Dust Protected
Center Contact Material
Brass
Includes
2 pcs - 1 Connector, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyetheretherketone (PEEK)
Operating Temperature
-55°C ~ 260°C
Voltage Rating
700 V
Mating Cycles
5000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM121.08000RM121.08
Manufacturers Standard Package
Unit Price without VAT:RM121.08000
Unit Price with VAT:RM133.18800