
FFC.00.250.CTAC27 | |
|---|---|
DigiKey Part Number | FFC.00.250.CTAC27-ND |
Manufacturer | |
Manufacturer Product Number | FFC.00.250.CTAC27 |
Description | CONN NIMCAMA PLG STR 50OHM SOLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFC.00.250.CTAC27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 174A, 179, 187, 188, 316 | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.14000 | RM80.14 |
| 10 | RM68.10300 | RM681.03 |
| 25 | RM63.83600 | RM1,595.90 |
| 50 | RM60.79020 | RM3,039.51 |
| 100 | RM57.89000 | RM5,789.00 |
| 250 | RM54.26908 | RM13,567.27 |
| 500 | RM51.68216 | RM25,841.08 |
| Unit Price without VAT: | RM80.14000 |
|---|---|
| Unit Price with VAT: | RM88.15400 |

