FHG.00.303.CLAD35 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LEMO
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


ODU
In Stock: 0
Unit Price: RM197.47000
Datasheet
Image for FHG.00.303.CLAD35 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHG.00.303.CLAD35

DigiKey Part Number
FHG.00.303.CLAD35-ND
Manufacturer
Manufacturer Product Number
FHG.00.303.CLAD35
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FHG.00.303.CLAD35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
3
Shell Size - Insert
303
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
3A
Voltage Rating
-
Cable Opening
0.106" ~ 0.138" (2.70mm ~ 3.50mm)
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable