
FLC.00.250.CTAC22 | |
|---|---|
DigiKey Part Number | 1124-FLC.00.250.CTAC22-ND |
Manufacturer | |
Manufacturer Product Number | FLC.00.250.CTAC22 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FLC.00.250.CTAC22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 250°C | |
Mating Cycles | 5000 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM108.51000 | RM108.51 |
| 10 | RM92.21600 | RM922.16 |
| 25 | RM86.44200 | RM2,161.05 |
| 50 | RM82.31840 | RM4,115.92 |
| 100 | RM78.39180 | RM7,839.18 |
| 250 | RM73.48904 | RM18,372.26 |
| 500 | RM69.98646 | RM34,993.23 |
| Unit Price without VAT: | RM108.51000 |
|---|---|
| Unit Price with VAT: | RM119.36100 |

