Image for GEC.0F.240.PR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC.0F.240.PR

DigiKey Part Number
GEC.0F.240.PR-ND
Manufacturer
Manufacturer Product Number
GEC.0F.240.PR
Description
CONN CONICAL NUT RED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Nut, Conical Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Nut, Conical
For Use With/Related Products
0F Series Connector
Shell Size - Insert
-
Material
Aluminum, Anodized
Features
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM54.41000RM54.41
Manufacturers Standard Package
Unit Price without VAT:RM54.41000
Unit Price with VAT:RM59.85100