
GMA.1B.030.RA | |
|---|---|
DigiKey Part Number | GMA.1B.030.RA-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.030.RA |
Description | CONN STRAIN RELIEF BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Blue |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.030.RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1B, 1D Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.38000 | RM27.38 |
| Unit Price without VAT: | RM27.38000 |
|---|---|
| Unit Price with VAT: | RM30.11800 |

