
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nut, Front | |
For Use With/Related Products | 1P Series Panel Mount Receptacle | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | - | |
Color | Red | |
Base Product Number |

