
LI-VENUS-ISX031-GMSL2-118H | |
|---|---|
DigiKey Part Number | 2289-LI-VENUS-ISX031-GMSL2-118H-ND |
Manufacturer | |
Manufacturer Product Number | LI-VENUS-ISX031-GMSL2-118H |
Description | SONY DIAGONAL 7.45 MM CMOS IMAGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 1937 x 1553 CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1937 x 1553 | |
Frames per Second | 30.0 | |
Shutter | - | |
Lens Mount | M12 | |
Sensor | ISX031 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3µm x 3µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 0.984" L x 0.984" W (25.00mm x 25.00mm) | |
Height (Max) | 2.059" (52.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,866.58000 | RM1,866.58 |
| Unit Price without VAT: | RM1,866.58000 |
|---|---|
| Unit Price with VAT: | RM2,053.23800 |


