



FA1210/C/T | |
|---|---|
DigiKey Part Number | 2416-FA1210/C/T-ND |
Manufacturer | |
Manufacturer Product Number | FA1210/C/T |
Description | MONITOR 12.10" CAP 1024 X 768 |
Customer Reference | |
Detailed Description | 12.10" (307.34mm) Capacitive AV, HDMI, VGA Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | AV, HDMI, VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 12.10" (307.34mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,414.46000 | RM1,414.46 |
| 5 | RM1,359.30000 | RM6,796.50 |
| Unit Price without VAT: | RM1,414.46000 |
|---|---|
| Unit Price with VAT: | RM1,555.90600 |

