
FA1330/T | |
|---|---|
DigiKey Part Number | 2416-FA1330/T-ND |
Manufacturer | |
Manufacturer Product Number | FA1330/T |
Description | FA1330/T(Touch) Lilliput 13.3 In |
Customer Reference | |
Detailed Description | 13.30" (337.82mm) Capacitive DP, HDMI, USB, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | DP, HDMI, USB, VGA | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 13.30" (337.82mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,512.65000 | RM1,512.65 |
| 5 | RM1,495.79200 | RM7,478.96 |
| Unit Price without VAT: | RM1,512.65000 |
|---|---|
| Unit Price with VAT: | RM1,663.91500 |



