
Q18-8K-ABBP | |
|---|---|
DigiKey Part Number | 2416-Q18-8K-ABBP-ND |
Manufacturer | |
Manufacturer Product Number | Q18-8K-ABBP |
Description | MONITOR 17.30" 3840 X 2160 |
Customer Reference | |
Detailed Description | 17.30" (439.42mm) HDMI, SDI, SFP Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | - | |
Interface | HDMI, SDI, SFP | |
Dot Pixels | 3840 x 2160 | |
Diagonal Screen Size | 17.30" (439.42mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7,088.06000 | RM7,088.06 |
| 5 | RM6,835.90000 | RM34,179.50 |
| Unit Price without VAT: | RM7,088.06000 |
|---|---|
| Unit Price with VAT: | RM7,796.86600 |

