17.30" (439.42mm) HDMI, SDI, SFP Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q18-8K-VBP-CC

DigiKey Part Number
2416-Q18-8K-VBP-CC-ND
Manufacturer
Manufacturer Product Number
Q18-8K-VBP-CC
Description
MONITOR 17.30" 3840 X 2160
Customer Reference
Detailed Description
17.30" (439.42mm) HDMI, SDI, SFP Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Touchscreen
-
Interface
HDMI, SDI, SFP
Dot Pixels
3840 x 2160
Diagonal Screen Size
17.30" (439.42mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate RM122.14 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM7,876.06000RM7,876.06
5RM7,623.90000RM38,119.50
Unit Price without VAT:RM7,876.06000
Unit Price with VAT:RM8,663.66600