
Q31-VBP | |
|---|---|
DigiKey Part Number | 2416-Q31-VBP-ND |
Manufacturer | |
Manufacturer Product Number | Q31-VBP |
Description | MONITOR 31.50" 3840 X 2160 |
Customer Reference | |
Detailed Description | 31.50" (800.10mm) HDMI, SDI Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | - | |
Interface | HDMI, SDI | |
Dot Pixels | 3840 x 2160 | |
Diagonal Screen Size | 31.50" (800.10mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10,240.06000 | RM10,240.06 |
| 5 | RM10,047.00000 | RM50,235.00 |
| Unit Price without VAT: | RM10,240.06000 |
|---|---|
| Unit Price with VAT: | RM11,264.06600 |

