
Q5 | |
|---|---|
DigiKey Part Number | 2416-Q5-ND |
Manufacturer | |
Manufacturer Product Number | Q5 |
Description | MONITOR 5.50" NON-TOUCH |
Customer Reference | |
Detailed Description | 5.50" (139.70mm) Non-Touch HDMI, SDI Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | HDMI, SDI | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 5.50" (139.70mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,729.66000 | RM1,729.66 |
| Unit Price without VAT: | RM1,729.66000 |
|---|---|
| Unit Price with VAT: | RM1,902.62600 |

