SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS5912 SOT-23 6L ROHS

DigiKey Part Number
4004-LS5912SOT-236LROHSTR-ND - Tape & Reel (TR)
4004-LS5912SOT-236LROHSCT-ND - Cut Tape (CT)
4004-LS5912SOT-236LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS5912 SOT-23 6L ROHS
Description
JFET 2N-CH 25V SOT23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 25 V 500 mW Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Dual)
Voltage - Breakdown (V(BR)GSS)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
7 mA @ 10 V
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
5pF @ 10V
Power - Max
500 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM52.50000RM52.50
10RM36.59400RM365.94
100RM31.65310RM3,165.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM25.86036RM77,581.08
Manufacturers Standard Package
Unit Price without VAT:RM52.50000
Unit Price with VAT:RM57.75000