
LSK489 SOT-23 6L ROHS | |
|---|---|
DigiKey Part Number | 4004-LSK489SOT-236LROHSTR-ND - Tape & Reel (TR) 4004-LSK489SOT-236LROHSCT-ND - Cut Tape (CT) 4004-LSK489SOT-236LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSK489 SOT-23 6L ROHS |
Description | JFET 2N-CH 60V SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 500 mW Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LSK489 SOT-23 6L ROHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 60 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 500 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.09000 | RM23.09 |
| 5 | RM20.76400 | RM103.82 |
| 10 | RM19.90500 | RM199.05 |
| 25 | RM18.87560 | RM471.89 |
| 50 | RM18.17200 | RM908.60 |
| 100 | RM17.52670 | RM1,752.67 |
| 500 | RM16.57756 | RM8,288.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM15.05794 | RM45,173.82 |
| Unit Price without VAT: | RM23.09000 |
|---|---|
| Unit Price with VAT: | RM25.39900 |




