



LY2F-AC220/240 | |
|---|---|
DigiKey Part Number | Z2264-ND |
Manufacturer | |
Manufacturer Product Number | LY2F-AC220/240 |
Description | RELAY GEN PURPOSE DPDT 10A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LY2F-AC220/240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 4.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 18.79 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.39000 | RM63.39 |
| 10 | RM56.47200 | RM564.72 |
| 25 | RM53.92440 | RM1,348.11 |
| 50 | RM52.07420 | RM2,603.71 |
| 100 | RM50.28540 | RM5,028.54 |
| 250 | RM48.01348 | RM12,003.37 |
| 500 | RM46.36222 | RM23,181.11 |
| Unit Price without VAT: | RM63.39000 |
|---|---|
| Unit Price with VAT: | RM69.72900 |



