LTD-323JD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: RM0.00000
Datasheet
Image for LTD-323JD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTD-323JD

DigiKey Part Number
LTD-323JD-ND
Manufacturer
Manufacturer Product Number
LTD-323JD
Description
DISPLAY 7-SEG 0.3" DBL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2.1V 20mA 0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm) 10-DIP (0.400", 10.16mm), 9 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
0.6mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
70mW
Package / Case
10-DIP (0.400", 10.16mm), 9 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.