LTL-1CHP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.31617
Datasheet

Similar


Bivar Inc.
In Stock: 409
Unit Price: RM1.50000
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: RM0.60240
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: RM0.62960
Datasheet

Similar


Bivar Inc.
In Stock: 72
Unit Price: RM1.30000
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 993
Unit Price: RM4.06000
Datasheet

Similar


Broadcom Limited
In Stock: 5,365
Unit Price: RM3.78000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM2.69344
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM2.64002
Datasheet

Similar


Broadcom Limited
In Stock: 14,459
Unit Price: RM3.15000
Datasheet

Similar


Broadcom Limited
In Stock: 38,020
Unit Price: RM1.93000
Datasheet

Similar


Broadcom Limited
In Stock: 19,411
Unit Price: RM2.48000
Datasheet

Similar


Broadcom Limited
In Stock: 24,543
Unit Price: RM1.54000
Datasheet
Red 657nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-1CHP

DigiKey Part Number
160-1945-ND
Manufacturer
Manufacturer Product Number
LTL-1CHP
Description
LED RED DIFFUSED T/H
Customer Reference
Detailed Description
Red 657nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.10mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
697nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
5.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable