Parametric Equivalent

LTL-4234-032A | |
|---|---|
DigiKey Part Number | 160-LTL-4234-032ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LTL-4234-032A |
Description | LED RED T-1 3/4 T/H AMMO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 16° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.14664 | RM2,932.80 |
| Unit Price without VAT: | RM0.14664 |
|---|---|
| Unit Price with VAT: | RM0.16130 |

