Image for LTL-42MQNHKP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-42MQNHKP

DigiKey Part Number
LTL-42MQNHKP-ND
Manufacturer
Manufacturer Product Number
LTL-42MQNHKP
Description
LED CBI 3MM 3-LEVEL A,R,G
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Amber (x 1), Green (x 1), Red (x 1) Diffused, Tinted 2.1V Amber, 2.1V Green, 2V Red 60mA Amber, 90mA Green, 90mA Red Round with Domed Top 3mm, T-1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Color
Amber (x 1), Green (x 1), Red (x 1)
Wavelength - Peak
610nm, 569nm, 635nm
Configuration
3 High
Current
60mA Amber, 90mA Green, 90mA Red
Millicandela Rating
19mcd Amber, 12.6mcd Green, 8.7mcd Red
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V Amber, 2.1V Green, 2V Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.