
LTP-3784G-01 | |
|---|---|
DigiKey Part Number | 160-LTP-3784G-01-ND |
Manufacturer | |
Manufacturer Product Number | LTP-3784G-01 |
Description | DISP 14SEG 0.54" DBL GRN 18DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 2 Character Common Cathode 2.1V 20mA 0.833" H x 0.989" W x 0.307" D (21.15mm x 25.12mm x 7.80mm) 18-DIP (0.600", 15.24mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.833" H x 0.989" W x 0.307" D (21.15mm x 25.12mm x 7.80mm) | |
Digit/Alpha Size | 0.54" (13.72mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.3mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.47000 | RM16.47 |
| 20 | RM11.25450 | RM225.09 |
| 100 | RM9.61950 | RM961.95 |
| 500 | RM8.50212 | RM4,251.06 |
| 1,000 | RM8.13862 | RM8,138.62 |
| 2,000 | RM7.83113 | RM15,662.26 |
| 5,000 | RM7.49627 | RM37,481.35 |
| Unit Price without VAT: | RM16.47000 |
|---|---|
| Unit Price with VAT: | RM18.11700 |

