Photodiode 940nm 50ns Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR-516AD

DigiKey Part Number
160-1032-ND
Manufacturer
Manufacturer Product Number
LTR-516AD
Description
SENSOR PHOTODIODE 940NM RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 50ns Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
770nm ~ 1000nm
Diode Type
-
Responsivity @ nm
-
Response Time
50ns
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Dark (Typ)
30nA (Max)
Active Area
-
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,781
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.84000RM2.84
10RM1.97000RM19.70
100RM1.43490RM143.49
500RM1.19532RM597.66
1,000RM1.11664RM1,116.64
2,000RM1.04984RM2,099.68
5,000RM0.97680RM4,884.00
10,000RM0.93126RM9,312.60
25,000RM0.88160RM22,040.00
Manufacturers Standard Package
Unit Price without VAT:RM2.84000
Unit Price with VAT:RM3.12400