
LTST-C170JRKT | |
|---|---|
DigiKey Part Number | 160-1196-2-ND - Tape & Reel (TR) 160-1196-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTST-C170JRKT |
Description | LED SUP RED CLR 0805 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Millicandela Rating | ||
Lens Style | Rectangle | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.86700 | RM8.67 |
| 100 | RM0.61150 | RM61.15 |
| 500 | RM0.49580 | RM247.90 |
| 1,000 | RM0.45763 | RM457.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15105 | RM453.15 |
| 6,000 | RM0.13981 | RM838.86 |
| 9,000 | RM0.13403 | RM1,206.27 |
| 15,000 | RM0.12749 | RM1,912.35 |
| 21,000 | RM0.12359 | RM2,595.39 |
| 30,000 | RM0.11978 | RM3,593.40 |
| 75,000 | RM0.11135 | RM8,351.25 |
| 150,000 | RM0.10609 | RM15,913.50 |
| 300,000 | RM0.10164 | RM30,492.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

