
LTST-C170KFKT | |
|---|---|
DigiKey Part Number | 160-1413-2-ND - Tape & Reel (TR) 160-1413-1-ND - Cut Tape (CT) 160-1413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170KFKT |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C170KFKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.35100 | RM3.51 |
| 100 | RM0.24190 | RM24.19 |
| 500 | RM0.19102 | RM95.51 |
| 1,000 | RM0.17399 | RM173.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15185 | RM455.55 |
| 6,000 | RM0.14049 | RM842.94 |
| 9,000 | RM0.13464 | RM1,211.76 |
| 15,000 | RM0.12802 | RM1,920.30 |
| 21,000 | RM0.12408 | RM2,605.68 |
| 30,000 | RM0.12023 | RM3,606.90 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |










