LTST-C191KAKT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


LITEON
In Stock: 44,975
Unit Price: RM0.43000
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: RM0.75983
Datasheet

Similar


Bivar Inc.
In Stock: 2,592
Unit Price: RM2.25000
Datasheet

Similar


Bivar Inc.
In Stock: 17,827
Unit Price: RM2.56000
Datasheet
Red-Orange 615nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red-Orange 615nm LED Indication - Discrete 2V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C191KAKT

DigiKey Part Number
160-1444-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-C191KAKT
Description
LED RED ORANGE CLEAR CHIP SMD
Customer Reference
Detailed Description
Red-Orange 615nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C191KAKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
621nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes