Red, Yellow 631nm Red, 589nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 0605 (1613 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red, Yellow 631nm Red, 589nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 0605 (1613 Metric)
0605 (1613 Metric)

LTST-C195KRKSKT

DigiKey Part Number
160-LTST-C195KRKSKTTR-ND - Tape & Reel (TR)
160-LTST-C195KRKSKTCT-ND - Cut Tape (CT)
160-LTST-C195KRKSKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C195KRKSKT
Description
LED RED/YLW CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Yellow 631nm Red, 589nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 0605 (1613 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V Red, 2V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm Red, 591nm Yellow
Features
-
Package / Case
0605 (1613 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,159
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.71300RM7.13
100RM0.50080RM50.08
500RM0.40370RM201.85
1,000RM0.37150RM371.50
2,000RM0.34406RM688.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.32072RM1,282.88
8,000RM0.30087RM2,406.96
12,000RM0.29069RM3,488.28
20,000RM0.27917RM5,583.40
28,000RM0.27232RM7,624.96
40,000RM0.26563RM10,625.20
100,000RM0.25087RM25,087.00
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600