LTST-N683EGB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 23,955
Unit Price: RM2.29000
Datasheet
LED Indication - Discrete 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Indication - Discrete 4-PLCC
4-PLCC

LTST-N683EGB

DigiKey Part Number
LTST-N683EGB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-N683EGB
Description
LED 4PLCC SMD
Customer Reference
Detailed Description
LED Indication - Discrete 4-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes