


LTST-S270EKT | |
|---|---|
DigiKey Part Number | 160-1474-2-ND - Tape & Reel (TR) 160-1474-1-ND - Cut Tape (CT) 160-1474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S270EKT |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S270EKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.39000 | RM3.90 |
| 100 | RM0.26870 | RM26.87 |
| 500 | RM0.21292 | RM106.46 |
| 1,000 | RM0.19424 | RM194.24 |
| 2,000 | RM0.17833 | RM356.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16471 | RM658.84 |
| 8,000 | RM0.15312 | RM1,224.96 |
| 12,000 | RM0.14717 | RM1,766.04 |
| 20,000 | RM0.14042 | RM2,808.40 |
| 28,000 | RM0.13641 | RM3,819.48 |
| 40,000 | RM0.13249 | RM5,299.60 |
| 100,000 | RM0.12381 | RM12,381.00 |
| 200,000 | RM0.11841 | RM23,682.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |




