Orange 605nm LED Indication - Discrete 2.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 605nm LED Indication - Discrete 2.1V 2-PLCC
2-PLCC

LTST-T680KFWT

DigiKey Part Number
LTST-T680KFWT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-T680KFWT
Description
LED ORANGE DIFFUSED 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
LTST-T680KFWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
609nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.36639RM2,198.34
Unit Price without VAT:RM0.36639
Unit Price with VAT:RM0.40303