LTV-702FS-TA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 0
Unit Price: RM0.49906
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM1.50442
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM1.50442
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM1.50442
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM1.50442
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM1.50442
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM1.50442
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM1.50442
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-702FS-TA1

DigiKey Part Number
LTV-702FS-TA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTV-702FS-TA1
Description
OPTOISOLATOR 5KV 1CH TRANS 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
40% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.