LED Lighting AZL White, Cool 5000K 3.13V 120mA 120° 4-SMD, Flat Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTW-5630AZL50

DigiKey Part Number
160-2095-2-ND - Tape & Reel (TR)
160-2095-1-ND - Cut Tape (CT)
160-2095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTW-5630AZL50
Description
LED AZL COOL WHITE 5000K 5630
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Lighting AZL White, Cool 5000K 3.13V 120mA 120° 4-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
55lm (46lm ~ 64lm)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3.13V
Lumens/Watt @ Current - Test
146 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
5630
Size / Dimension
0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,194
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.91000RM9.10
100RM0.64260RM64.26
500RM0.52166RM260.83
1,000RM0.48182RM481.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.43038RM1,291.14
6,000RM0.40412RM2,424.72
9,000RM0.39065RM3,515.85
15,000RM0.37542RM5,631.30
21,000RM0.36635RM7,693.35
30,000RM0.35751RM10,725.30
75,000RM0.33798RM25,348.50
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400