7 Position Circular Connector Receptacle, Female Sockets and Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00421790

DigiKey Part Number
5346-00421790-ND
Manufacturer
Manufacturer Product Number
00421790
Description
CONN RCPT MALE 7POS SCREW
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets and Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Plastic
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cap (Cover)
Shielding
Current Rating (Amps)
-
Voltage Rating
12V
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Plastic
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
Automotive, Industrial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM48.38000RM48.38
10RM41.09800RM410.98
25RM38.52520RM963.13
50RM36.68540RM1,834.27
100RM34.93480RM3,493.48
Manufacturers Standard Package
Unit Price without VAT:RM48.38000
Unit Price with VAT:RM53.21800