
00437290 | |
|---|---|
DigiKey Part Number | 5346-00437290-ND |
Manufacturer | |
Manufacturer Product Number | 00437290 |
Description | CONN RCPT MALE 7POS SCREW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets and Male Pins Screw |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cap (Cover) |
Connector Type | Shielding |
Number of Positions 7 | Voltage Rating 12V |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum |
Termination Screw | Contact Material Brass |
Fastening Type Push-Pull | Applications Automotive, Industrial |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM68.54575 | RM13,709.15 |
| Unit Price without VAT: | RM68.54575 |
|---|---|
| Unit Price with VAT: | RM75.40033 |

